SMAJ6.5CA-E3/61 | |
---|---|
DigiKey Part Number | SMAJ6.5CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ6.5CA-E3/61GICT-ND - Cut Tape (CT) SMAJ6.5CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA-E3/61 |
Description | TVS DIODE 6.5VWM 11.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75900 | ¥27.59 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.23180 | ¥615.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.95855 | ¥1,725.39 |
3,600 | ¥0.85791 | ¥3,088.48 |
5,400 | ¥0.83873 | ¥4,529.14 |
9,000 | ¥0.74288 | ¥6,685.92 |
45,000 | ¥0.73329 | ¥32,998.05 |
90,000 | ¥0.62306 | ¥56,075.40 |