16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1308DYYR

DigiKey Part Number
296-TMUX1308DYYRTR-ND - Tape & Reel (TR)
296-TMUX1308DYYRCT-ND - Cut Tape (CT)
296-TMUX1308DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1308DYYR
Description
IC MUX 8:1 195OHM 16SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TMUX1308DYYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
7Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
32ns, 40ns
-3db Bandwidth
500MHz
Charge Injection
-6.5pC
Channel Capacitance (CS(off), CD(off))
14pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
In-Stock: 3,167
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.45500¥14.55
25¥1.29000¥32.25
100¥1.10480¥110.48
250¥1.01652¥254.13
500¥0.96326¥481.63
1,000¥0.91960¥919.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86563¥2,596.89
6,000¥0.83919¥5,035.14
9,000¥0.82594¥7,433.46
15,000¥0.81128¥12,169.20
21,000¥0.80271¥16,856.91
30,000¥0.79446¥23,833.80
75,000¥0.77671¥58,253.25
Manufacturers Standard Package