0805L010/24YR | ||
---|---|---|
DigiKey Part Number | F11311TR-ND - Tape & Reel (TR) F11311CT-ND - Cut Tape (CT) F11311DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0805L010/24YR | |
Description | PTC RESET FUSE 24V 100MA 0805 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.49800 | ¥22.49 |
10 | ¥4.36700 | ¥43.67 |
50 | ¥3.67280 | ¥183.64 |
100 | ¥3.04900 | ¥304.90 |
250 | ¥2.77148 | ¥692.87 |
500 | ¥2.35576 | ¥1,177.88 |
1,000 | ¥2.07869 | ¥2,078.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.90545 | ¥7,621.80 |
8,000 | ¥1.90354 | ¥15,228.32 |