009159006651906 | |
---|---|
DigiKey Part Number | 478-009159006651906TR-ND - Tape & Reel (TR) 478-009159006651906CT-ND - Cut Tape (CT) 478-009159006651906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159006651906 |
Description | CONN EDGE DUAL FMALE 6POS 0.024 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 009159006651906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 6 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.87480 | ¥196.87 |
50 | ¥7.70580 | ¥385.29 |
100 | ¥7.37080 | ¥737.08 |
250 | ¥6.70056 | ¥1,675.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥6.03063 | ¥4,221.44 |
1,400 | ¥5.36052 | ¥7,504.73 |
2,100 | ¥5.02550 | ¥10,553.55 |
3,500 | ¥4.85799 | ¥17,002.97 |
4,900 | ¥4.69047 | ¥22,983.30 |
17,500 | ¥4.35544 | ¥76,220.20 |