



243-006-542-201 | |
|---|---|
DigiKey Part Number | 243-006-542-201-ND |
Manufacturer | |
Manufacturer Product Number | 243-006-542-201 |
Description | CONN EDGE DUAL FMALE 6POS 0.200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 243-006-542-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 3 | |
Number of Positions | 6 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.200" (5.08mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | Cantilever | |
Color | White | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.05000 | ¥166.05 |
| 10 | ¥141.14300 | ¥1,411.43 |
| 25 | ¥132.30120 | ¥3,307.53 |
| 50 | ¥125.98680 | ¥6,299.34 |
| 100 | ¥119.97660 | ¥11,997.66 |
| 250 | ¥112.47220 | ¥28,118.05 |
| 500 | ¥107.11062 | ¥53,555.31 |











