1-2199230-5 | |
---|---|
DigiKey Part Number | A124992TR-ND - Tape & Reel (TR) A124992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2199230-5 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199230-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.91200 | ¥119.12 |
25 | ¥11.56200 | ¥289.05 |
50 | ¥11.44380 | ¥572.19 |
100 | ¥10.62130 | ¥1,062.13 |
250 | ¥10.44556 | ¥2,611.39 |
500 | ¥9.50658 | ¥4,753.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.50899 | ¥8,508.99 |
3,000 | ¥7.86349 | ¥23,590.47 |
5,000 | ¥7.62875 | ¥38,143.75 |
10,000 | ¥7.26271 | ¥72,627.10 |