SM3ZS067U215AER1500 | |
---|---|
DigiKey Part Number | 670-2754-2-ND - Tape & Reel (TR) 670-2754-1-ND - Cut Tape (CT) 670-2754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U215AER1500 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.45100 | ¥154.51 |
25 | ¥14.79080 | ¥369.77 |
50 | ¥14.46080 | ¥723.04 |
100 | ¥13.80410 | ¥1,380.41 |
250 | ¥12.48952 | ¥3,122.38 |
500 | ¥11.50334 | ¥5,751.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.53139 | ¥14,297.09 |
3,000 | ¥9.20272 | ¥27,608.16 |
7,500 | ¥8.74260 | ¥65,569.50 |