EEH-ZA1V151P | ||
---|---|---|
DigiKey Part Number | 10-EEH-ZA1V151PTR-ND - Tape & Reel (TR) 10-EEH-ZA1V151PCT-ND - Cut Tape (CT) 10-EEH-ZA1V151PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEH-ZA1V151P | |
Description | CAP ALUM HYB 150UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEH-ZA1V151P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥9.71200 | ¥97.12 |
50 | ¥8.85620 | ¥442.81 |
100 | ¥7.25540 | ¥725.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.79054 | ¥2,895.27 |
1,000 | ¥5.10925 | ¥5,109.25 |
2,500 | ¥4.76864 | ¥11,921.60 |
5,000 | ¥4.59835 | ¥22,991.75 |
12,500 | ¥4.34288 | ¥54,286.00 |