A768MS477M1ELAE017

DigiKey Part Number
399-A768MS477M1ELAE017TR-ND - Tape & Reel (TR)
399-A768MS477M1ELAE017CT-ND - Cut Tape (CT)
399-A768MS477M1ELAE017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS477M1ELAE017
Description
CAP ALUM POLY 470UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS477M1ELAE017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.03300¥50.33
50¥4.40220¥220.11
100¥3.58610¥358.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.42353¥1,369.41
800¥2.68986¥2,151.89
1,200¥2.52679¥3,032.15
2,000¥2.36379¥4,727.58
4,000¥2.24152¥8,966.08
10,000¥2.16002¥21,600.20
20,000¥2.12415¥42,483.00
Manufacturers Standard Package