A771MS567M1ELAS011 | |
---|---|
DigiKey Part Number | 399-A771MS567M1ELAS011TR-ND - Tape & Reel (TR) 399-A771MS567M1ELAS011CT-ND - Cut Tape (CT) 399-A771MS567M1ELAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A771MS567M1ELAS011 |
Description | CAP ALUM POLY 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A771MS567M1ELAS011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 168.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.375 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.73200 | ¥67.32 |
50 | ¥6.13780 | ¥306.89 |
100 | ¥5.02850 | ¥502.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.72150 | ¥1,888.60 |
800 | ¥3.77716 | ¥3,021.73 |
1,200 | ¥3.54106 | ¥4,249.27 |
2,000 | ¥3.30501 | ¥6,610.02 |
4,000 | ¥3.18697 | ¥12,747.88 |
10,000 | ¥3.06894 | ¥30,689.40 |
20,000 | ¥3.00993 | ¥60,198.60 |