T520A107M006ATE070

DigiKey Part Number
399-10526-2-ND - Tape & Reel (TR)
399-10526-1-ND - Cut Tape (CT)
399-10526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A107M006ATE070
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A107M006ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.18800¥51.88
50¥4.53980¥226.99
100¥3.69910¥369.91
500¥3.02678¥1,513.39
1,000¥2.60630¥2,606.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.43818¥4,876.36
4,000¥2.31206¥9,248.24
10,000¥2.22799¥22,279.90
14,000¥2.19100¥30,674.00
Manufacturers Standard Package