TCJD226M050R0090E | ||
---|---|---|
DigiKey Part Number | 478-TCJD226M050R0090ETR-ND - Tape & Reel (TR) 478-TCJD226M050R0090ECT-ND - Cut Tape (CT) 478-TCJD226M050R0090EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJD226M050R0090E | |
Description | CAP TANT POLY 22UF 50V 2917 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥21.16400 | ¥211.64 |
50 | ¥19.44140 | ¥972.07 |
100 | ¥16.11990 | ¥1,611.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.96738 | ¥6,983.69 |
1,000 | ¥12.22150 | ¥12,221.50 |
2,500 | ¥11.78504 | ¥29,462.60 |
5,000 | ¥11.34855 | ¥56,742.75 |