2842/19 RD005 | |
---|---|
DigiKey Part Number | 2842/19RD005-ND |
Manufacturer | |
Manufacturer Product Number | 2842/19 RD005 |
Description | HOOK-UP STRND 28AWG RED 100' |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,490.84000 | ¥1,490.84 |
3 | ¥1,381.25333 | ¥4,143.76 |
5 | ¥1,308.17800 | ¥6,540.89 |
10 | ¥1,235.08800 | ¥12,350.88 |
25 | ¥1,147.39120 | ¥28,684.78 |
50 | ¥1,088.92740 | ¥54,446.37 |
100 | ¥1,083.28250 | ¥108,328.25 |