5853/19 RD001 | ||
---|---|---|
DigiKey Part Number | A5853R-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 5853/19 RD001 | |
Description | HOOK-UP STRND 26AWG RED 1000' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 26 AWG Hook-Up Wire 19/38 Red 600V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Coast Custom Cable Capabilities |
Video File | Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily |
Environmental Information | |
Featured Product | Polytetrafluoroethylene (PTFE) Hook-Up Wire |
HTML Datasheet | 5853/19 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,741.62000 | ¥6,741.62 |
3 | ¥6,262.93667 | ¥18,788.81 |
5 | ¥5,943.78600 | ¥29,718.93 |
10 | ¥5,913.29500 | ¥59,132.95 |
Attribute | Description |
---|---|
Other Names | 5853/19 RD001-ND A5853R-1000 |
Standard Package | 1 |