24 AWG Hook-Up Wire 19/36 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 RD005

DigiKey Part Number
A5854R-100-ND
Manufacturer
Manufacturer Product Number
5854 RD005
Description
HOOK-UP STRND 24AWG RED 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,842.23000¥1,842.23
2¥1,752.44500¥3,504.89
3¥1,701.62000¥5,104.86
5¥1,639.35200¥8,196.76
7¥1,599.36000¥11,195.52
10¥1,557.84400¥15,578.44
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 209
Unit Price: ¥1,876.60000
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 142
Unit Price: ¥1,842.23000
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 52
Unit Price: ¥1,876.60000
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 37
Unit Price: ¥1,876.60000
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 56
Unit Price: ¥1,842.23000
Alternate Length
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 23
Unit Price: ¥11,002.93000