44A0111-24-9-MX | ||
---|---|---|
DigiKey Part Number | 44A0111-24-9-MX-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 44A0111-24-9-MX | |
Description | HOOK-UP DL STRND 24AWG WHT 1=1FT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.31000 | ¥9.31 |
3 | ¥8.63333 | ¥25.90 |
5 | ¥8.32800 | ¥41.64 |
7 | ¥8.13714 | ¥56.96 |
10 | ¥7.94800 | ¥79.48 |
25 | ¥7.45160 | ¥186.29 |
50 | ¥7.06720 | ¥353.36 |
100 | ¥6.72110 | ¥672.11 |