Cable and Cord Grips

Results: 10
Product Status
ActiveObsolete
Outside Cable Diameter (Min)
0.177" (4.50mm)0.295" (7.50mm)0.413" (10.50mm)0.433" (11.00mm)0.492" (12.50mm)0.906" (23.00mm)
Outside Cable Diameter (Max)
0.295" (7.50mm)0.433" (11.00mm)0.571" (14.50mm)0.591" (15.00mm)1.004" (25.50mm)
Thread Length
0.492" (12.50mm)-
Panel Hole Size
0.910" (23.1mm)0.945" (24.0mm)-
Material
ZincZinc, Nickel Plated
Includes
EMI Shielding Ring, Gasket, Nut, SealGasket, Nut, Seal
Operating Temperature
-20°C ~ 130°C-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
MotionGrade M23 A Series
MA6CG-S2
CABLE GRIP 7.5-11MM ZINC
Amphenol Sine Systems Corp
195
In Stock
1 : ¥118.39000
Box
Box
ActiveCable Grip0.295" (7.50mm)0.433" (11.00mm)---0.910" (23.1mm)Zinc, Nickel PlatedEMI Shielding Ring, Gasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
MotionGrade M23 A Series
MA6CG-S3
CABLE GRIP 11-15MM ZINC
Amphenol Sine Systems Corp
197
In Stock
1 : ¥118.13000
Box
Box
ActiveCable Grip0.433" (11.00mm)0.591" (15.00mm)---0.910" (23.1mm)Zinc, Nickel PlatedEMI Shielding Ring, Gasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
M23 A
MA3CG-S1
CABLE GRIP 4.5-7.5MM ZINC
Amphenol Sine Systems Corp
22
In Stock
1 : ¥111.77000
Box
Box
ActiveCable Grip0.177" (4.50mm)0.295" (7.50mm)---0.910" (23.1mm)ZincGasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
MotionGrade M23 A Series
MA6CG-S1
CABLE GRIP 4.5-7.5MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
200 : ¥91.46235
Box
Box
ActiveCable Grip0.177" (4.50mm)0.295" (7.50mm)---0.910" (23.1mm)Zinc, Nickel PlatedEMI Shielding Ring, Gasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
MC3CG-S1
MC3CG-S2
CABLE GRIP 12.5-14.5MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
100 : ¥161.51430
Box
Box
ActiveCable Grip0.492" (12.50mm)0.571" (14.50mm)-0.492" (12.50mm)--Zinc, Nickel PlatedEMI Shielding Ring, Gasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-20°C ~ 130°C
MC3CG-S1
MC3CG-S7
CABLE GRIP 23-25.5MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Check Lead Time
100 : ¥245.65540
Box
Box
ActiveCable Grip0.906" (23.00mm)1.004" (25.50mm)-0.492" (12.50mm)--Zinc, Nickel PlatedEMI Shielding Ring, Gasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-20°C ~ 130°C
M23 A
MA3CG-S2
CABLE GRIP 7.5-11MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Active
Box
ActiveCable Grip0.295" (7.50mm)0.433" (11.00mm)---0.910" (23.1mm)ZincGasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
M23 A
MA3CG-S3
CABLE GRIP 11-15MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Active
Box
ActiveCable Grip0.433" (11.00mm)0.591" (15.00mm)---0.910" (23.1mm)ZincGasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
M23 A
MA3CG-S4
CABLE GRIP 12.5-15MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Obsolete
Box
ObsoleteCable Grip0.492" (12.50mm)0.591" (15.00mm)----ZincGasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-20°C ~ 130°C
M23 A
MB3CG-S2
CABLE GRIP 10.5-15MM ZINC
Amphenol Sine Systems Corp
0
In Stock
Obsolete
Box
ObsoleteCable Grip0.413" (10.50mm)0.591" (15.00mm)---0.945" (24.0mm)ZincGasket, Nut, SealGrayIP67 - Dust Tight, Waterproof-
Showing
of 10

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.