Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,511 In Stock | 100 : ¥4.01380 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.228" ~ 0.256" (5.79mm ~ 6.50mm) | - | Polyacetal (POM) | White | 0.320" ~ 0.451" (8.13mm ~ 11.46mm) | 0.148" (3.76mm) | - | - | 0.040" (1.02mm) | UL94 HB | - | - | |||
3,800 In Stock | 100 : ¥4.07070 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.269" ~ 0.291" (6.83mm ~ 7.39mm) | - | Polyacetal (POM) | White | 0.404" ~ 0.486" (10.26mm ~ 12.34mm) | 0.149" (3.78mm) | - | - | 0.042" (1.07mm) | UL94 HB | - | - | |||
1,031 In Stock | 1,000 : ¥2.59077 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.228" ~ 0.256" (5.79mm ~ 6.50mm) | - | Polyacetal (POM) | White | 0.320" ~ 0.451" (8.13mm ~ 11.46mm) | 0.148" (3.76mm) | - | - | 0.040" (1.02mm) | UL94 HB | - | - | |||
210 In Stock | 100 : ¥9.47770 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.859" ~ 0.989" (21.82mm ~ 25.12mm) | - | Polyacetal (POM) | White | 0.899" ~ 1.409" (22.83mm ~ 35.79mm) | 0.232" (5.89mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | - | |||
22,500 In Stock | 1 : ¥11.48000 Bulk | Bulk | Active | Clamp, Hose | Push-Fit | 0.985" ~ 1.135" (25.02mm ~ 28.83mm) | - | Polyacetal (POM) | White | 0.963" ~ 1.523" (24.46mm ~ 38.68mm) | 0.292" (7.42mm) | - | - | 0.069" (1.75mm) | UL94 HB | - | - | |||
300 In Stock | 100 : ¥9.58730 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.776" ~ 0.867" (19.71mm ~ 22.02mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.795" ~ 1.222" (20.19mm ~ 31.04mm) | 0.234" (5.94mm) | - | - | 0.068" (1.73mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
6,000 In Stock | 1,000 : ¥3.48575 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.413" ~ 0.462" (10.49mm ~ 11.73mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.529" ~ 0.756" (13.44mm ~ 19.28mm) | 0.235" (5.97mm) | - | - | 0.067" (1.70mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
5,000 In Stock | 1,000 : ¥3.61045 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.459" ~ 0.522" (11.65mm ~ 13.26mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.578" ~ 0.846" (14.68mm ~ 21.49mm) | 0.235" (5.97mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
19,000 In Stock | 1,000 : ¥3.78623 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.569" ~ 0.650" (14.45mm ~ 16.51mm) | - | Polyacetal (POM) | White | 0.675" ~ 1.028" (17.15mm ~ 26.11mm) | 0.233" (5.92mm) | - | - | 0.068" (1.73mm) | UL94 HB | - | - | |||
6,000 In Stock | 1,000 : ¥3.99134 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.524" ~ 0.599" (13.31mm ~ 15.21mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.653" ~ 0.981" (16.59mm ~ 24.92mm) | 0.233" (5.92mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
20,000 In Stock | 1,000 : ¥4.16551 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.582" ~ 0.664" (14.78mm ~ 16.86mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.682" ~ 1.038" (17.32mm ~ 26.37mm) | 0.235" (5.97mm) | - | - | 0.069" (1.75mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
4,000 In Stock | 1,000 : ¥4.33806 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.626" ~ 0.716" (15.90mm ~ 18.19mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.816" ~ 1.172" (20.73mm ~ 29.77mm) | 0.233" (5.92mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
4,000 In Stock | 1,000 : ¥6.57353 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.776" ~ 0.867" (19.71mm ~ 22.02mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.795" ~ 1.222" (20.19mm ~ 31.04mm) | 0.234" (5.94mm) | - | - | 0.068" (1.73mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
3,000 In Stock | 1,000 : ¥6.62869 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.802" ~ 0.940" (20.37mm ~ 23.88mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.958" ~ 1.418" (24.33mm ~ 36.02mm) | 0.240" (6.10mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
15,000 In Stock | 1,000 : ¥6.77438 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.948" ~ 1.096" (24.08mm ~ 27.84mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.941" ~ 1.488" (23.90mm ~ 37.80mm) | 0.236" (6.00mm) | - | - | 0.071" (1.80mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
2,000 In Stock | 500 : ¥8.01176 Bag | Bag | Active | Clamp, Hose | Push-Fit | 1.007" ~ 1.160" (25.58mm ~ 29.46mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.973" ~ 1.538" (24.71mm ~ 39.07mm) | 0.295" (7.49mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
500 In Stock | 500 : ¥9.02242 Bag | Bag | Active | Clamp, Hose | Push-Fit | 1.218" ~ 1.405" (30.94mm ~ 35.69mm) | - | Polyacetal (POM) | White | 1.064" ~ 1.724" (27.03mm ~ 43.79mm) | 0.287" (7.30mm) | - | - | 0.068" (1.73mm) | UL94 HB | - | - | |||
500 In Stock | 500 : ¥9.03178 Bag | Bag | Active | Clamp, Hose | Push-Fit | 1.148" ~ 1.325" (29.16mm ~ 33.65mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 1.018" ~ 1.647" (25.86mm ~ 41.83mm) | 0.291" (7.40mm) | - | - | 0.069" (1.75mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
2,000 In Stock | 100 : ¥9.58050 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.928" ~ 1.072" (23.57mm ~ 27.23mm) | - | Polyacetal (POM) | White | 0.932" ~ 1.473" (23.67mm ~ 37.41mm) | 0.234" (5.94mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | - | |||
2,000 In Stock | 100 : ¥10.53770 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.948" ~ 1.096" (24.08mm ~ 27.84mm) | - | Polyamide (PA66), Nylon 6/6, Glass Filled | Black | 0.941" ~ 1.488" (23.90mm ~ 37.80mm) | 0.236" (6.00mm) | - | - | 0.071" (1.80mm) | UL94 HB | - | Heat Stabilized, Impact Resistant | |||
3,000 In Stock | 1 : ¥11.65000 Bulk | Bulk | Active | Clamp, Hose | Push-Fit | 0.790" ~ 0.933" (20.07mm ~ 23.70mm) | - | Polyacetal (POM) | White | 0.940" ~ 1.391" (23.88mm ~ 35.33mm) | 0.239" (6.07mm) | - | - | 0.067" (1.70mm) | UL94 HB | - | - | |||
3,000 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Clamp, Hose | Push-Fit | 0.928" ~ 1.072" (23.57mm ~ 27.23mm) | - | Polyacetal (POM) | White | 0.932" ~ 1.473" (23.67mm ~ 37.41mm) | 0.234" (5.94mm) | - | - | 0.070" (1.78mm) | UL94 HB | - | - | |||
1,000 In Stock | 1,000 : ¥2.66480 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.307" ~ 0.342" (7.80mm ~ 8.70mm) | - | Polyacetal (POM) | White | 0.410" ~ 0.587" (10.41mm ~ 14.91mm) | 0.146" (3.70mm) | - | - | 0.054" (1.37mm) | UL94 HB | - | - | |||
200 In Stock | 100 : ¥4.12940 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.307" ~ 0.342" (7.80mm ~ 8.70mm) | - | Polyacetal (POM) | White | 0.410" ~ 0.587" (10.41mm ~ 14.91mm) | 0.146" (3.70mm) | - | - | 0.054" (1.37mm) | UL94 HB | - | - | |||
94 In Stock | 100 : ¥4.30360 Bag | Bag | Active | Clamp, Hose | Push-Fit | 0.351" ~ 0.394" (8.92mm ~ 10.0mm) | - | Polyacetal (POM) | White | 0.472" ~ 0.672" (11.99mm ~ 17.07mm) | 0.231" (5.87mm) | - | - | 0.067" (1.70mm) | UL94 HB | - | - |