SNP22GHS0M4 | ||
---|---|---|
DigiKey Part Number | 1436-1174-ND | |
Manufacturer | ||
Manufacturer Product Number | SNP22GHS0M4 | |
Description | CBL CLIP HOSE BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, Hose Black 0.948" ~ 1.096" (24.08mm ~ 27.84mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.948" ~ 1.096" (24.08mm ~ 27.84mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | 0.941" ~ 1.488" (23.90mm ~ 37.80mm) | |
Width | 0.236" (6.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.071" (1.80mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.77438 | ¥6,774.38 |
2,000 | ¥6.54854 | ¥13,097.08 |
3,000 | ¥6.32271 | ¥18,968.13 |
5,000 | ¥6.00658 | ¥30,032.90 |
10,000 | ¥5.87111 | ¥58,711.10 |