SNP1910C2 | ||
---|---|---|
DigiKey Part Number | 1436-1361-ND | |
Manufacturer | ||
Manufacturer Product Number | SNP1910C2 | |
Description | CBL CLIP HOSE WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, Hose White 0.859" ~ 0.989" (21.82mm ~ 25.12mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.859" ~ 0.989" (21.82mm ~ 25.12mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.899" ~ 1.409" (22.83mm ~ 35.79mm) | |
Width | 0.232" (5.89mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.47770 | ¥947.77 |
300 | ¥8.57470 | ¥2,572.41 |
500 | ¥7.89786 | ¥3,948.93 |
1,000 | ¥6.76962 | ¥6,769.62 |
2,500 | ¥6.31828 | ¥15,795.70 |
5,000 | ¥6.00236 | ¥30,011.80 |
10,000 | ¥5.86697 | ¥58,669.70 |