SNP2210M4 | ||
---|---|---|
DigiKey Part Number | SNP2210M4-ND | |
Manufacturer | ||
Manufacturer Product Number | SNP2210M4 | |
Description | CBL CLIP HOSE WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, Hose White 0.928" ~ 1.072" (23.57mm ~ 27.23mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.928" ~ 1.072" (23.57mm ~ 27.23mm) | |
Mounting Type | - | |
Material | Polyacetal (POM) | |
Color | White | |
Length | 0.932" ~ 1.473" (23.67mm ~ 37.41mm) | |
Width | 0.234" (5.94mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.05600 | ¥100.56 |
25 | ¥9.64600 | ¥241.15 |
50 | ¥9.44200 | ¥472.10 |
100 | ¥9.03140 | ¥903.14 |
250 | ¥8.21084 | ¥2,052.71 |
500 | ¥7.38954 | ¥3,694.77 |
1,000 | ¥6.56860 | ¥6,568.60 |
3,000 | ¥5.95276 | ¥17,858.28 |