Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥73.10000 Bag | Bag | Active | Cable Gland | 0.453" (11.50mm) | 0.610" (15.50mm) | PG16 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C | |||
148 In Stock | 1 : ¥75.68000 Bulk | Bulk | Active | Cable Gland | 0.256" (6.50mm) | 0.374" (9.50mm) | PG16 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C | |||
10 In Stock | 1 : ¥101.78000 Bulk | Bulk | Active | Cable Gland | 0.669" (17.00mm) | 0.807" (20.50mm) | PG21 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C | |||
6 In Stock | 1 : ¥103.13000 Bulk | Bulk | Active | Cable Gland | 0.551" (14.00mm) | 0.709" (18.01mm) | PG21 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C | |||
55 In Stock | 1 : ¥75.13000 Bulk | Bulk | Active | Cable Gland | 0.256" (6.50mm) | 0.374" (9.50mm) | PG16 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C | |||
10 In Stock | 1 : ¥81.75000 Bulk | Bulk | Active | Cable Gland | 0.453" (11.50mm) | 0.610" (15.50mm) | PG16 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥81.75000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.512" (13.00mm) | PG16 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C |