09000005059 | ||
---|---|---|
DigiKey Part Number | 1195-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | 09000005059 | |
Description | CABLE GLAND 11.5-15.5MM PG16 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Thermoplastic PG16 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09000005059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.453" (11.50mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.10000 | ¥73.10 |
10 | ¥65.79100 | ¥657.91 |
30 | ¥61.97467 | ¥1,859.24 |
50 | ¥60.38520 | ¥3,019.26 |
100 | ¥58.79660 | ¥5,879.66 |
250 | ¥52.44032 | ¥13,110.08 |
500 | ¥49.26226 | ¥24,631.13 |
1,000 | ¥43.54147 | ¥43,541.47 |