Cable Gland Thermoplastic PG16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005058

DigiKey Part Number
1195-4156-ND
Manufacturer
Manufacturer Product Number
09000005058
Description
CABLE GLAND 11.5-15.5MM PG16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Thermoplastic PG16
Datasheet
 Datasheet
EDA/CAD Models
09000005058 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.610" (15.50mm)
Manufacturer
HARTING
Thread Size
PG16
Series
Material
Thermoplastic
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Cable Gland
Base Product Number
Outside Cable Diameter (Min)
0.453" (11.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.66000¥80.66
10¥68.53200¥685.32
30¥63.41133¥1,902.34
50¥61.16600¥3,058.30
100¥58.24590¥5,824.59
250¥54.60076¥13,650.19
500¥51.99666¥25,998.33
1,000¥49.51774¥49,517.74
Manufacturers Standard Package