4840.2200

DigiKey Part Number
486-3380-ND
Manufacturer
Manufacturer Product Number
4840.2200
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
12VAC/DC
Current Rating (Amps)
500 mA
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 70°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
50¥12.40440¥620.22
100¥11.05140¥1,105.14