SJ-3542AS-SMT-TR-67 | |
---|---|
DigiKey Part Number | 102-4969-2-ND - Tape & Reel (TR) 102-4969-1-ND - Cut Tape (CT) 102-4969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3542AS-SMT-TR-67 |
Description | STEREO JACK, IP67, 3.5, 5 CONDUC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3542AS-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide, Mounting Tab, IP67 | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.16200 | ¥251.62 |
25 | ¥23.83000 | ¥595.75 |
50 | ¥23.27680 | ¥1,163.84 |
100 | ¥22.16850 | ¥2,216.85 |
250 | ¥19.39736 | ¥4,849.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥17.18063 | ¥12,885.47 |
1,500 | ¥15.51797 | ¥23,276.96 |
3,750 | ¥14.96376 | ¥56,114.10 |
5,250 | ¥14.40955 | ¥75,650.14 |