Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,020 : ¥170.15765 Bulk | Bulk | Active | Magnetic | Tweeter | - | 1750.51Hz | 7.96 Ohms | 98.00 | 1W/1M | Half Space Sensitivity | 150 W | Top | Round | Titanium | Ferrite | - | - | Solder Eyelet(s) | 4.079" Dia (103.60mm) | 2.331" (59.20mm) | |||
0 In Stock Check Lead Time | 1,020 : ¥171.62166 Bulk | Bulk | Active | Magnetic | Tweeter | 2 kHz ~ 20 kHz | 1738.33Hz | 4.55 Ohms | 98.10 | 1W/1M | Half Space Sensitivity | 150 W | Top | Round | Titanium | Ferrite | - | - | Solder Eyelet(s) | 4.079" Dia (103.60mm) | 2.331" (59.20mm) | |||
0 In Stock Check Lead Time | 1,008 : ¥251.70076 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1018.82Hz | 5.84 Ohms | 94.60 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth, Treated | Nd-Fe-B | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 2.256" (57.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1444.51Hz | 5.82 Ohms | 94.20 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth, Treated | Ferrite | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 1.787" (45.40mm) | |||
0 In Stock | Active | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 831.89Hz | 5.86 Ohms | 93.50 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth, Treated | Ferrite | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 2.256" (57.30mm) |