Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,023 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38256 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
2,430 In Stock | 1 : ¥51.43000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz | Piezo | Warble, Slow | - | 100dB @ 12V, 100cm | 40mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.654" Dia (42.00mm) | 0.638" (16.20mm) | |||
738 In Stock | 1 : ¥69.70000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.8kHz | Piezo | Single Tone | - | 100dB @ 12V, 100cm | 150mA | Top | -20°C ~ 70°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.969" Dia (50.00mm) | 0.717" (18.20mm) | |||
3,761 In Stock | 1 : ¥75.82000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.25kHz | Piezo | Siren | - | 105dB @ 12V, 100cm | 150mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 1.299" Dia (33.00mm) | 1.307" (33.20mm) | |||
7,408 In Stock | 1 : ¥5.10000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.193" (4.90mm) | |||
10,467 In Stock | 1 : ¥5.87000 Cut Tape (CT) 500 : ¥3.66392 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | |||
8,370 In Stock | 1 : ¥6.97000 Cut Tape (CT) 350 : ¥4.69354 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.362" (9.20mm) | |||
192 In Stock | 1 : ¥6.96000 Cut Tape (CT) 1,750 : ¥4.12473 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 0 ~ 30V | 2kHz | Piezo | Single Tone | - | 70dB @ 5V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.500" (12.70mm) | |||
2,563 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 2kHz | Piezo | Single Tone | - | 70dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.327" (8.30mm) | |||
2,446 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.307" (7.80mm) | |||
565 In Stock | 1 : ¥107.53000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 1.5kHz | Piezo | Siren, Fast | - | 105dB @ 12V, 100cm | 150mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 2.008" Dia (51.00mm) | 1.378" (35.00mm) | |||
105 In Stock | 1 : ¥176.89000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 3kHz | Piezo | Single Tone | - | 105dB @ 12V, 100cm | 200mA | User Defined | -20°C ~ 70°C | - | - | - | Bracket Mount | Wire Leads | 2.263" L x 1.752" W (57.50mm x 44.50mm) | 1.594" (40.50mm) | |||
3 In Stock | 1 : ¥102.60000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 3kHz | Piezo | Warble, Slow | - | 105dB @ 12V, 100cm | 200mA | User Defined | -20°C ~ 70°C | - | - | - | Bracket Mount | Wire Leads | 2.263" L x 1.752" W (57.50mm x 44.50mm) | 1.594" (40.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥129.97000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.8kHz | Piezo | Pulse, Slow | 1.2 PPS | 105dB @ 12V, 100cm | 200mA | User Defined | -20°C ~ 70°C | - | - | - | Bracket Mount | Wire Leads | 2.138" Dia (54.30mm) | 1.622" (41.02mm) | |||
4 In Stock | 1 : ¥96.48000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | PC Pins | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.630" (16.00mm) | |||
4 In Stock | 1 : ¥96.48000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | PC Pins | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.630" (16.00mm) | |||
4 In Stock | 1 : ¥97.16000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.630" (16.00mm) | |||
4 In Stock | 1 : ¥97.16000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.630" (16.00mm) | |||
4 In Stock | 1 : ¥97.16000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.630" (16.00mm) | |||
4 In Stock | 1 : ¥97.16000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.630" (16.00mm) | |||
4 In Stock | 1 : ¥101.07000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.709" (18.00mm) | |||
4 In Stock | 1 : ¥101.07000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.709" (18.00mm) | |||
4 In Stock | 1 : ¥101.07000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.709" (18.00mm) | |||
4 In Stock | 1 : ¥101.07000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz ~ 4.5kHz | Piezo | Siren | - | 85dB @ 12V, 300cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Wire Leads | 1.811" L x 1.260" W (46.00mm x 32.00mm) | 0.709" (18.00mm) | |||
4 In Stock | 1 : ¥140.08000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.8kHz | Piezo | Pulse, Fast | - | 85dB @ 12V, 100cm | 200mA | Top | -20°C ~ 70°C | - | - | - | Bracket Mount | Wire Leads | 2.138" Dia (54.30mm) | 1.622" (41.02mm) |