PS-551Q | |
---|---|
DigiKey Part Number | 458-1525-ND |
Manufacturer | |
Manufacturer Product Number | PS-551Q |
Description | BUZZER PIEZO 12V 54.3MM BRACKET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.8kHz 105dB @ 12V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 1.2 PPS | |
Sound Pressure Level (SPL) | 105dB @ 12V, 100cm | |
Current - Supply | 200mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.138" Dia (54.30mm) | |
Height - Seated (Max) | 1.622" (41.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.97000 | ¥129.97 |
10 | ¥106.42200 | ¥1,064.22 |
25 | ¥97.79960 | ¥2,444.99 |
50 | ¥91.57400 | ¥4,578.70 |
100 | ¥85.60020 | ¥8,560.02 |
250 | ¥84.42136 | ¥21,105.34 |
500 | ¥83.77688 | ¥41,888.44 |