PS-733PYQ | |
---|---|
DigiKey Part Number | 458-PS-733PYQ-ND |
Manufacturer | |
Manufacturer Product Number | PS-733PYQ |
Description | 5-15DC 95DB 2.5-4.5HZ FS 32X46X1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.5kHz ~ 4.5kHz 85dB @ 12V, 300cm Surface Mount PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.5kHz ~ 4.5kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 300cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | PC Pins | |
Size / Dimension | 1.811" L x 1.260" W (46.00mm x 32.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.91000 | ¥109.91 |
10 | ¥89.97400 | ¥899.74 |
25 | ¥82.68280 | ¥2,067.07 |
84 | ¥72.36786 | ¥6,078.90 |
252 | ¥71.37147 | ¥17,985.61 |
504 | ¥70.82653 | ¥35,696.57 |