PS-554F-12V-VRQ | ||
---|---|---|
DigiKey Part Number | 458-PS-554F-12V-VRQ-ND | |
Manufacturer | ||
Manufacturer Product Number | PS-554F-12V-VRQ | |
Description | 5-15DC 85-100DB 2800HZ FP 54X41 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 200mA 2.8kHz 85dB @ 12V, 100cm Bracket Mount Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 100cm | |
Current - Supply | 200mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.138" Dia (54.30mm) | |
Height - Seated (Max) | 1.622" (41.02mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.67000 | ¥144.67 |
10 | ¥118.29700 | ¥1,182.97 |
25 | ¥108.64240 | ¥2,716.06 |
50 | ¥101.67900 | ¥5,083.95 |
100 | ¥96.25770 | ¥9,625.77 |
250 | ¥95.50592 | ¥23,876.48 |
500 | ¥94.00190 | ¥47,000.95 |