AT-1224-TWT-12V-R | |
---|---|
DigiKey Part Number | 668-1485-ND |
Manufacturer | |
Manufacturer Product Number | AT-1224-TWT-12V-R |
Description | BUZZER MAGNETIC 12V 12MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1224-TWT-12V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.03100 | ¥100.31 |
25 | ¥9.27960 | ¥231.99 |
40 | ¥8.73675 | ¥349.47 |
100 | ¥8.21010 | ¥821.01 |
300 | ¥7.61557 | ¥2,284.67 |
500 | ¥7.06366 | ¥3,531.83 |
1,000 | ¥6.60325 | ¥6,603.25 |
4,900 | ¥6.47079 | ¥31,706.87 |