LEDS2M-380-01 | ||
---|---|---|
DigiKey Part Number | RPC2196-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2M-380-01 | |
Description | LED SPACER MOLDED (T1 3/4) .380" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.380" (9.65mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2M-380-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.380" (9.65mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.78400 | ¥37.84 |
100 | ¥2.50480 | ¥250.48 |
1,000 | ¥1.93415 | ¥1,934.15 |
5,000 | ¥1.63121 | ¥8,156.05 |
10,000 | ¥1.57295 | ¥15,729.50 |