HDLO-2416 | ||
---|---|---|
DigiKey Part Number | 516-1158-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HDLO-2416 | |
Description | LED DISPLAY 5X7 5MM 4CHAR HE RED | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | HDLO-2416 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 3.5mcd | |
Internal Connection | - | |
Size / Dimension | 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.62000 | ¥314.62 |
20 | ¥246.37100 | ¥4,927.42 |
100 | ¥215.20340 | ¥21,520.34 |