HLMA-KL00-I0000 | ||
---|---|---|
DigiKey Part Number | 516-2328-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMA-KL00-I0000 | |
Description | LED AMBER CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Amber 590nm LED Indication - Discrete 1.9V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.52500 | ¥55.25 |
100 | ¥3.62110 | ¥362.11 |
1,000 | ¥2.85886 | ¥2,858.86 |
2,000 | ¥2.66829 | ¥5,336.58 |
6,000 | ¥2.57298 | ¥15,437.88 |
10,000 | ¥2.53486 | ¥25,348.60 |
26,000 | ¥2.47768 | ¥64,419.68 |