AI-1440-TWT-24V-2-R | |
---|---|
DigiKey Part Number | 668-1342-ND |
Manufacturer | |
Manufacturer Product Number | AI-1440-TWT-24V-2-R |
Description | BUZZER PIEZO 24V 13.8MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 18mA 4kHz 87dB @ 24V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1440-TWT-24V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 6 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 24V, 10cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥22.28900 | ¥222.89 |
25 | ¥20.56840 | ¥514.21 |
40 | ¥19.31600 | ¥772.64 |
100 | ¥18.11270 | ¥1,811.27 |
300 | ¥16.82760 | ¥5,048.28 |
500 | ¥15.62566 | ¥7,812.83 |