



LT8620IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8620IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8620IMSE#PBF |
Description | IC REG BUCK ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8620IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 64.75V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.01000 | ¥107.01 |
| 10 | ¥84.12000 | ¥841.20 |
| 37 | ¥76.37216 | ¥2,825.77 |
| 111 | ¥71.73595 | ¥7,962.69 |
| 259 | ¥69.01950 | ¥17,876.05 |
| 518 | ¥67.23112 | ¥34,825.72 |
| 1,036 | ¥65.75964 | ¥68,126.99 |








