SMTB-0927-TW-R | ||
---|---|---|
DigiKey Part Number | 668-SMTB-0927-TW-RTR-ND - Tape & Reel (TR) 668-SMTB-0927-TW-RCT-ND - Cut Tape (CT) 668-SMTB-0927-TW-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMTB-0927-TW-R | |
Description | BUZZER MAGNETIC 3V 9.2MM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 95dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMTB-0927-TW-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 95dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.362" Dia (9.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.36400 | ¥83.64 |
25 | ¥7.74200 | ¥193.55 |
50 | ¥7.28640 | ¥364.32 |
100 | ¥6.84770 | ¥684.77 |
250 | ¥6.35236 | ¥1,588.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.89190 | ¥4,713.52 |
1,600 | ¥5.50790 | ¥8,812.64 |
5,600 | ¥5.39744 | ¥30,225.66 |