TOM-1537L-HD-R | |
---|---|
DigiKey Part Number | 668-1601-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1537L-HD-R |
Description | MIC COND ANLG OMNI -37DB 0.157"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-37dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TOM-1537L-HD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -37dB ±3dB | |
S/N Ratio | 68dB | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥22.14100 | ¥221.41 |
25 | ¥20.43160 | ¥510.79 |
50 | ¥19.18680 | ¥959.34 |
100 | ¥17.99160 | ¥1,799.16 |
250 | ¥16.71556 | ¥4,178.89 |
500 | ¥15.52158 | ¥7,760.79 |