738W-X2/01 | |
---|---|
DigiKey Part Number | Q337-ND |
Manufacturer | |
Manufacturer Product Number | 738W-X2/01 |
Description | PWR ENT RCPT NEMA5-15 PANEL QC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 26.00mm x 22.00mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.98200 | ¥89.82 |
25 | ¥8.61400 | ¥215.35 |
50 | ¥8.42980 | ¥421.49 |
100 | ¥8.06290 | ¥806.29 |
250 | ¥7.33012 | ¥1,832.53 |
500 | ¥6.59712 | ¥3,298.56 |
1,000 | ¥5.86407 | ¥5,864.07 |
2,500 | ¥5.31432 | ¥13,285.80 |