VC1034B018F | ||
---|---|---|
DigiKey Part Number | 1670-VC1034B018F-ND | |
Manufacturer | ||
Manufacturer Product Number | VC1034B018F | |
Description | VIBRATION ERM MTR 10K RPM 1G | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 13500 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | VC1034B018F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 13500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
5 | ¥23.42600 | ¥117.13 |
10 | ¥22.78000 | ¥227.80 |
25 | ¥22.12760 | ¥553.19 |
50 | ¥20.17440 | ¥1,008.72 |
100 | ¥18.22180 | ¥1,822.18 |
250 | ¥17.57088 | ¥4,392.72 |
500 | ¥17.31060 | ¥8,655.30 |
1,000 | ¥16.26934 | ¥16,269.34 |