SSM6K513NU,LF | ||
---|---|---|
DigiKey Part Number | SSM6K513NULFTR-ND - Tape & Reel (TR) SSM6K513NULFCT-ND - Cut Tape (CT) SSM6K513NULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6K513NU,LF | |
Description | MOSFET N-CH 30V 15A 6UDFNB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 15A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6K513NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.09170 | ¥209.17 |
500 | ¥1.63316 | ¥816.58 |
1,000 | ¥1.32745 | ¥1,327.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18666 | ¥3,559.98 |
6,000 | ¥1.12632 | ¥6,757.92 |
9,000 | ¥1.04587 | ¥9,412.83 |
30,000 | ¥1.02617 | ¥30,785.10 |