63837-1 | |
---|---|
DigiKey Part Number | A105492TR-ND - Tape & Reel (TR) A105492CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63837-1 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63837-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.140" (3.56mm) | |
Length - Overall | 0.327" (8.31mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.51240 | ¥12.81 |
50 | ¥0.48600 | ¥24.30 |
100 | ¥0.45970 | ¥45.97 |
250 | ¥0.42788 | ¥106.97 |
500 | ¥0.40324 | ¥201.62 |
1,000 | ¥0.38215 | ¥382.15 |
2,500 | ¥0.35399 | ¥884.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.21838 | ¥10,919.00 |