2-520932-2 | |
---|---|
DigiKey Part Number | A27844TR-ND - Tape & Reel (TR) A27844CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520932-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520932-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.40720 | ¥60.18 |
50 | ¥2.35620 | ¥117.81 |
100 | ¥2.01390 | ¥201.39 |
250 | ¥1.81240 | ¥453.10 |
500 | ¥1.71192 | ¥855.96 |
1,000 | ¥1.50044 | ¥1,500.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49034 | ¥4,471.02 |
6,000 | ¥1.33928 | ¥8,035.68 |
15,000 | ¥1.24626 | ¥18,693.90 |