42168-2 | ||
---|---|---|
DigiKey Part Number | A100620TR-ND - Tape & Reel (TR) A100620CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42168-2 | |
Description | CONN SPADE TERM 14-18AWG #8 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 42168-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.745" (18.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.21100 | ¥22.11 |
25 | ¥2.20480 | ¥55.12 |
50 | ¥2.17720 | ¥108.86 |
100 | ¥2.01130 | ¥201.13 |
250 | ¥1.65328 | ¥413.32 |
500 | ¥1.56158 | ¥780.79 |
1,000 | ¥1.45134 | ¥1,451.34 |
2,500 | ¥1.40542 | ¥3,513.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.13904 | ¥11,390.40 |
30,000 | ¥1.13686 | ¥34,105.80 |