XLMDKCBD34M | |
---|---|
DigiKey Part Number | 1497-1307-ND |
Manufacturer | |
Manufacturer Product Number | XLMDKCBD34M |
Description | LED BLUE/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLMDKCBD34M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.87600 | ¥38.76 |
100 | ¥2.56550 | ¥256.55 |
1,000 | ¥1.98111 | ¥1,981.11 |
2,000 | ¥1.79014 | ¥3,580.28 |
5,000 | ¥1.67080 | ¥8,354.00 |
10,000 | ¥1.61112 | ¥16,111.20 |
25,000 | ¥1.58726 | ¥39,681.50 |