1N5711 | ||
---|---|---|
DigiKey Part Number | 497-2499-2-ND - Tape & Reel (TR) 497-2499-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5711 | |
Description | RF DIODE SCHOTTKY 70V 430MW DO35 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 70V 15 mA 430 mW DO-35 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 430 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.66600 | ¥16.66 |
25 | ¥1.39560 | ¥34.89 |
100 | ¥0.88410 | ¥88.41 |
250 | ¥0.68236 | ¥170.59 |
500 | ¥0.58138 | ¥290.69 |
1,000 | ¥0.39536 | ¥395.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.35662 | ¥1,426.48 |
8,000 | ¥0.31010 | ¥2,480.80 |
12,000 | ¥0.26358 | ¥3,162.96 |
28,000 | ¥0.24808 | ¥6,946.24 |
100,000 | ¥0.20622 | ¥20,622.00 |
200,000 | ¥0.20156 | ¥40,312.00 |