
1N5711 | |
|---|---|
DigiKey Part Number | 1N5711MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5711 |
Description | DIODE SCHOTTKY 70V 33MA DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 33mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 33mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 100 | ¥47.88330 | ¥4,788.33 |










