CPZ1075M-TL | |
---|---|
DigiKey Part Number | 596-CPZ1075M-TLTR-ND - Tape & Reel (TR) 596-CPZ1075M-TLCT-ND - Cut Tape (CT) 596-CPZ1075M-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPZ1075M-TL |
Description | 145 W (WITH INNO4) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 102kHz MinSOP-16A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 90V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 102kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | - | |
Package / Case | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads | |
Supplier Device Package | MinSOP-16A | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
100 | ¥11.47910 | ¥1,147.91 |
1,000 | ¥9.76912 | ¥9,769.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.76913 | ¥19,538.26 |