MIN1072M-TL | |
---|---|
DigiKey Part Number | 596-MIN1072M-TLTR-ND - Tape & Reel (TR) 596-MIN1072M-TLCT-ND - Cut Tape (CT) 596-MIN1072M-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIN1072M-TL |
Description | IC INRUSH MGMT IC MINSOP-16A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Management IC MinSOP-16A |
Datasheet | Datasheet |
EDA/CAD Models | MIN1072M-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Inrush Management IC | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads | |
Supplier Device Package | MinSOP-16A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
100 | ¥19.87070 | ¥1,987.07 |
1,000 | ¥16.91126 | ¥16,911.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.91126 | ¥33,822.52 |